Commercial grade operational amplifier featuring a voltage-feedback architecture. This 8-terminal, metal can package component offers a 16MHz unity gain bandwidth and a 30V/µs nominal slew rate. It provides a minimum voltage gain of 100,000 and a nominal common-mode reject ratio of 100. Maximum input offset voltage is 500µV, with a maximum bias current of 0.026A. Operates within a temperature range of 0°C to 70°C.
Texas Instruments LF400ACH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 13 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.026 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 16000 |
| Low-Bias | YES |
| Slew Rate-Min | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LF400ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.