
Single operational amplifier featuring a 4MHz gain bandwidth product and 15V/µs slew rate. This through-hole DIP-8 packaged component offers a 500µV maximum input offset voltage and 50pA input bias current. It operates with a dual supply voltage range of ±5V to ±22V, or a single supply of 10V to 36V, drawing 1.8mA typical supply current. The amplifier provides 80dB common mode rejection ratio and 80dB power supply rejection ratio.
Texas Instruments LF411ACN technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 15V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF411ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
