
Low offset, low drift JFET input operational amplifier featuring a 4MHz bandwidth and 15V/µs slew rate. This single-channel amplifier offers a 500µV input offset voltage and 200pA input bias current, ideal for precision applications. It operates with dual supply voltages from ±5V to ±22V, providing a maximum output current of 25mA. The amplifier is housed in a through-hole mounted 8-PDIP package, with a power dissipation of 670mW.
Texas Instruments LF411ACN/NOPB technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 15V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF411ACN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
