
Precision JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This single-channel amplifier offers a 2mV input offset voltage and 200pA input bias current, suitable for surface mount applications. Operating from 3.5V to 18V dual supply, it provides a 70dB common mode rejection ratio and 106.02dB voltage gain. The component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Texas Instruments LF411CD technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF411CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
