
Single-channel operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This surface-mount device offers a 70dB common mode rejection ratio and a 3MHz gain bandwidth product. With a low input bias current of 50pA and an input offset voltage of 800µV, it operates from a dual supply voltage range of 3.5V to 18V. The BIFET technology ensures efficient performance with an operating supply current of 2mA.
Texas Instruments LF411CDE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF411CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
