Precision JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 15V/µs slew rate. This single-channel amplifier offers a 100dB common mode rejection ratio and a low input bias current of 200pA. Operates with dual supply voltages from ±3.5V to ±18V, with a maximum single supply of 36V. Packaged in an 8-SOIC (1.58mm height, 4.9mm length, 3.91mm width), this lead-free, RoHS compliant component is suitable for 0 to 70°C operation.
Texas Instruments LF411CDG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.58mm |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.01pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LF411 |
| Slew Rate | 15V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF411CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.