Low offset, low drift JFET input operational amplifier featuring a 4MHz gain bandwidth product and 15V/µs slew rate. This single-channel amplifier offers 800µV input offset voltage and 200pA input bias current, with a 70dB common mode rejection ratio and power supply rejection ratio. Operates with dual supply voltages from 5V to 18V, supporting a maximum power dissipation of 670mW. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is ideal for various analog circuit applications.
Texas Instruments LF411CN/NOPB technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Power Dissipation | 670mW |
| Max Supply Current | 3.4mA |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 15V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF411CN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.