
Precision JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This single-channel IC offers a 70dB common mode rejection ratio and 50pA input bias current. Operating from 3.5V to 18V dual supply, it provides 106.02dB voltage gain and is housed in a lead-free, RoHS compliant 8-PDIP package for through-hole mounting. Suitable for operation between 0°C and 70°C.
Texas Instruments LF411CPE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF411CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
