Texas Instruments LF411MWG-MLS technical specifications.
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF411MWG-MLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.