
Texas Instruments LF411MWGRLQMLV technical specifications.
| Gain Bandwidth Product | 2.7MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF411MWGRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
