
Dual operational amplifier featuring a 4MHz bandwidth and 1MHz gain-bandwidth product. This through-hole mounted component offers a 1mV input offset voltage, 200pA input bias current, and a 15V/µs slew rate. It operates with a dual supply voltage range of 5V to 22V, drawing 3.6mA supply current. The device provides 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a 25mA output current capability.
Texas Instruments LF412ACN technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9.121518MV |
| Gain | 4dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 15V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF412ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
