
Dual JFET input operational amplifier featuring 4MHz gain bandwidth product and 15V/µs slew rate. Offers low offset voltage of 500µV and low input bias current of 200pA. Operates with dual supply voltages from ±5V to ±22V, with a typical supply current of 3.6mA. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments LF412ACN/NOPB technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain | 4dB |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Max Supply Current | 5.6mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 15V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF412ACN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
