
Dual JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This surface mount device offers a 70dB common mode rejection ratio and 800µV input offset voltage, with a low input bias current of 50pA. Operating from a minimum dual supply voltage of 3.5V to a maximum of 18V, it provides 2 channels and a voltage gain of 106.02dB. Packaged in an 8-SOIC, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments LF412CDG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF412CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
