
Dual JFET-input operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This surface mount IC offers a 70dB common mode rejection ratio and a 13V/µs slew rate. It operates with dual supply voltages from 3.5V to 18V, consuming 4.5mA operating supply current. The 8-SOIC package, measuring 4.9mm x 3.91mm x 1.58mm, is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments LF412CDR technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.58mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF412CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
