
Dual JFET-input operational amplifier, featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This integrated circuit offers a 70dB common mode rejection ratio and a voltage gain of 106.02dB. Designed for through-hole mounting in an 8-pin PDIP package, it operates with dual supply voltages ranging from 3.5V to 18V, with a maximum power dissipation of 500mW. The component boasts low input bias current of 200pA and an input offset voltage of 3mV, operating within a temperature range of 0°C to 70°C.
Texas Instruments LF412CP technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 6.8mA |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF412CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
