Dual JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This through-hole component offers a 70dB common mode rejection ratio and a voltage gain of 106.02dB. It operates with dual supply voltages ranging from 3.5V to 18V, consuming 4.5mA of operating supply current. The 8-PDIP package measures 9.81mm in length, 6.35mm in width, and 4.57mm in height, with a 50pA input bias current and 800µV input offset voltage.
Texas Instruments LF412CPE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF412CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.