
Dual JFET input operational amplifier featuring low offset voltage of 3mV and low drift. Offers a 4MHz gain bandwidth product and 15V/µs slew rate. Operates with dual supply voltages from 5V to 18V, drawing 3.6mA supply current. Provides 25mA output current and a 70dB common mode rejection ratio. Packaged in a TO-5 through-hole mount, this RoHS compliant component is suitable for a wide operating temperature range of -55°C to 125°C.
Texas Instruments LF412MH/NOPB technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 15V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF412MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
