
Dual operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This through-hole component offers a 500µV input offset voltage and 10pA input bias current, with a common mode rejection ratio of 80dB. Designed for dual supply operation from 3V to 22V, it consumes 300µA operating supply current and provides 6.8mA output current. Packaged in DIP-8, this BI-FET II™ series amplifier operates within a 0°C to 70°C temperature range.
Texas Instruments LF442ACN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 22V |
| Output Current | 6.8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 1V/µs |
| Supply Current | 300uA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF442ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
