
Dual low-power JFET input operational amplifier featuring a 1MHz gain bandwidth product and 1mV input offset voltage. This dual operational amplifier offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operating with a dual supply voltage range of 3V to 22V, it provides a 1V/µs slew rate and 6.8mA output current. Housed in a TO-99 package for through-hole mounting, this component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments LF442AMH technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 22V |
| Output Current | 6.8mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 1V/µs |
| Supply Current | 300uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF442AMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
