
Dual operational amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. This through-hole component offers a 70dB common mode rejection ratio and power supply rejection ratio. With a 100pA input bias current and 5mV input offset voltage, it operates from a 3V to 18V dual supply. The device is housed in a PDIP package and consumes 400µA operating supply current.
Texas Instruments LF442CN technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 18V |
| Output Current | 6.8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 1V/µs |
| Supply Current | 400uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF442CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
