
Dual low-power JFET input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This IC offers a 1mV input offset voltage and 10pA input bias current, with a 70dB common mode rejection ratio and 70dB power supply rejection ratio. Designed for through-hole mounting in an 8-PDIP package, it operates with a maximum dual supply voltage of 18V and provides a 1V/µs slew rate. The device consumes 400µA supply current and delivers 6.8mA output current.
Texas Instruments LF442CN/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 1V/µs |
| Supply Current | 400uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF442CN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
