
Quad operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This through-hole component offers a 2mV input offset voltage and 10pA input bias current. Operating with dual supplies up to ±22V, it provides 80dB common mode rejection and power supply rejection ratios. Housed in a PDIP-14 package, it delivers 8mA output current and 4 channels.
Texas Instruments LF444ACN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 10pA |
| Input Noise Current Density | 0.01pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 22V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Series | BI-FET™ |
| Slew Rate | 1V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF444ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
