Quad JFET input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This through-hole component offers a 5mV input offset voltage and 50pA input bias current, with a 1V/µs slew rate. Operating from a 3V to 44V supply range, it provides 80dB common mode rejection and power supply rejection ratios. Housed in a 14-PDIP package, this RoHS compliant amplifier is suitable for operation between 0°C and 70°C.
Texas Instruments LF444ACN/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Height | 5.08mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Max Supply Current | 800uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 22V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF444ACN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
