
Quad JFET input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This surface mount device offers a 100dB voltage gain, 1V/µs slew rate, and 8mA output current. Operating from a 3V to 18V dual supply, it consumes 600µA supply current and boasts a 100pA input bias current. With a 70dB common mode rejection ratio and 70dB power supply rejection ratio, it is housed in a 14-SOIC package.
Texas Instruments LF444CM technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 18V |
| Output Current | 8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET™ |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF444CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
