
Quad operational amplifier IC featuring a 1MHz gain bandwidth product and 100dB voltage gain. This BI-FET technology device offers a 10pA input bias current and a 3mV input offset voltage. Operating from a 3V to 18V dual supply, it provides 8mA output current and a 70dB common mode rejection ratio. Packaged in a 14-pin SOIC surface mount format, this component is supplied on tape and reel.
Texas Instruments LF444CMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 18V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET™ |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF444CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
