
Quad JFET input operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This surface mount device operates from a 3V to 18V dual supply voltage, with a typical supply current of 600µA. It offers 70dB common mode rejection ratio and 70dB power supply rejection ratio, with a 100dB voltage gain. The amplifier is packaged in a 14-SOIC case, is lead-free, and RoHS compliant.
Texas Instruments LF444CMX/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 18V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BI-FET™ |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF444CMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
