Quad JFET input operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This through-hole mounted IC offers a 1V/µs slew rate and 8mA output current, operating across a wide temperature range of -55°C to 125°C. With a maximum dual supply voltage of 18V and 70dB common mode rejection ratio, it provides 70dB power supply rejection ratio.
Texas Instruments LF444MD/883 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF444MD/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
