
Texas Instruments LFC789D25CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LFC789D25CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.