The LH0032 is a 12-pin operational amplifier from Texas Instruments, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and features a nominal supply voltage of 15V. The amplifier has a maximum supply current of 20mA and an input offset voltage of up to 10,000µV. It also boasts a common-mode reject ratio of 60dB. The LH0032 is packaged in a 12-pin configuration, with terminals positioned on the bottom.
Texas Instruments LH0032 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LH0032 to view detailed technical specifications.
No datasheet is available for this part.