This dual comparator IC from Texas Instruments operates over a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply current of 6uA. The device is packaged in a DIP16 package and features a military temperature grade. The input offset voltage is maximally 3000mV and the bias current is maximally 0.1uA at 25 degrees Celsius.
Texas Instruments LH2111D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3000 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LH2111D to view detailed technical specifications.
No datasheet is available for this part.