
Texas Instruments LM10000SD/NOPB technical specifications.
| Input Current | 500uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 315uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 59mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM10000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10000SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.