
The LM10011SD/NOPB is a single-channel analog-to-digital converter with a resolution of 6 bits. It operates over a supply voltage range of 2.97V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a WSON-10 surface-mount package and is compliant with RoHS regulations. It is available in quantities of 1000 units per reel, packaged in tape and reel format.
Texas Instruments LM10011SD/NOPB technical specifications.
| Input Current | 340uA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of Outputs | 1 |
| Output Current | 59uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10011SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
