
Texas Instruments LM10011SDX/NOPB technical specifications.
| Input Current | 340uA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of Outputs | 1 |
| Output Current | 59uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10011SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
