
Texas Instruments LM101AHLQMLV technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM101AHLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
