Operational Amplifier, featuring a 1MHz bandwidth and a maximum input offset voltage of 3000µV. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 25000 and a typical common-mode reject ratio of 96dB. Designed for military temperature grades, it operates from -55°C to 125°C and supports supply voltages up to ±22V, with a nominal supply of ±15V. The component is housed in an 8-terminal CDIP8 package with a JEDEC R-GDIP-T8 code, measuring 7.62mm in width and 10.16mm in length. Screening is performed to MIL-STD-883 standards.
Texas Instruments LM101J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.16 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Input Offset Current-Max (IIO) | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM101J/883 to view detailed technical specifications.
No datasheet is available for this part.