
Texas Instruments LM1036M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LM1036 |
| Supply Current | 35mA |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1036M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
