
Texas Instruments LM1036N technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1036N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
