
Texas Instruments LM1036N/NOPB technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 26.42mm |
| Load Impedance | 20R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Power | 1W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1036N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
