Texas Instruments LM103H-3.0/883 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 10 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM103H-3.0/883 to view detailed technical specifications.
No datasheet is available for this part.