
The LM10500 is a 5V 5A DCDC converter with a wide input voltage range of 3V to 18V. It operates over a temperature range of -40°C to 85°C and consumes a quiescent current of 9mA. This device is RoHS compliant and available in a tape and reel packaging with 4500 units per package. It is suitable for surface mount applications.
Texas Instruments LM10500SQX-1.0/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| RoHS Compliant | Yes |
| Series | LM10500 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10500SQX-1.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.