
Texas Instruments LM10502TLE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Packaging | Cut Tape |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10502TLE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
