
The LM10504 is a low dropout linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum power dissipation of 900mW and is RoHS compliant. The device is available in a surface mount package and is packaged on a tape and reel with 3000 units per reel. The LM10504 has a quiescent current of 100uA and an operating supply current of 15uA.
Texas Instruments LM10504TMX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Output Current | 250mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10504TMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.