
Texas Instruments LM10506TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 1.3A |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10506TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
