
Texas Instruments LM10520MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 213uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10520MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.