The LM10520MHE/NOPB is a 1.2V single output voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a lead-free HTSSOP package and is RoHS compliant. The device has a quiescent current of 213uA and is available in a package quantity of 250. The LM10520MHE/NOPB is suitable for general use and is not radiation hardened.
Texas Instruments LM10520MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Quiescent Current | 213uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM10520 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10520MHE/NOPB to view detailed technical specifications.
No datasheet is available for this part.