
Texas Instruments LM10692RMYT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Current | 6mA |
| Output Current | 2.5A |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 320uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10692RMYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
