12V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 5A |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| RoHS Compliant | No |
| RoHS | Not Compliant |