
The LM1084IT-ADJ is an adjustable linear voltage regulator with a maximum output current of 5A and a maximum power dissipation of 30W. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220 case with a through-hole mount. The device has a quiescent current of 5mA and a reference voltage of 1.262V.
Texas Instruments LM1084IT-ADJ technical specifications.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1084IT-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
