Adjustable positive linear voltage regulator, 5A output current, 29V maximum input voltage, and 1.3V dropout voltage. Features a 1.25V to 15V adjustable output voltage range and a 5.5A minimum current limit. This through-hole component is housed in a TO-220 package, offering 30W maximum power dissipation and operating from -40°C to 125°C. It is RoHS compliant and lead-free.
Texas Instruments LM1084IT-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Dropout Voltage | 1.3V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30W |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1084IT-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
