
Texas Instruments LM1085IT-12 technical specifications.
| Package/Case | TO-220 |
| Height | 8.89mm |
| Length | 10.16mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1085IT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
